Part Details for 1608660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1608660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1608660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7215
|
Newark | Terminal Block, Din Rail, 4 Position, 26-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:8A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1608660000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 811 |
|
$4.9200 / $9.8800 | Buy Now |
DISTI #
281-2933-ND
|
DigiKey | CONN TERM BLK GROUND 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Box |
246 In Stock |
|
$4.6237 / $8.3400 | Buy Now |
DISTI #
1608660000
|
Avnet Americas | Conn Terminal Block 4 POS - Bulk (Alt: 1608660000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4881 / $5.1703 | Buy Now |
DISTI #
32M7215
|
Avnet Americas | Conn Terminal Block 4 POS - Bulk (Alt: 32M7215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 831 Partner Stock |
|
$6.1300 / $9.3600 | Buy Now |
DISTI #
470-1608660000
|
Mouser Electronics | DIN Rail Terminal Blocks ZPE 2.5/4AN RoHS: Compliant | 2091 |
|
$4.7200 / $8.1300 | Buy Now |
DISTI #
WEI1608660000
|
Heilind Electronics | ZPE 2.5/4AN R20, B+, V13 | Americas - 87 in Stock |
|
$5.6102 / $7.1810 | Buy Now |
|
Onlinecomponents.com | DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 4 mm² - Clamp - 8 A. RoHS: Compliant |
311 In Stock 2000 Factory Stock |
|
$4.2300 / $7.5800 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 90 |
|
$4.3095 / $9.9450 | Buy Now |
DISTI #
1608660000
|
Avnet Americas | Conn Terminal Block 4 POS - Bulk (Alt: 1608660000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4881 / $5.1703 | Buy Now |
DISTI #
32M7215
|
Avnet Americas | Conn Terminal Block 4 POS - Bulk (Alt: 32M7215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 831 Partner Stock |
|
$6.1300 / $9.3600 | Buy Now |