Part Details for 160B240 (ALTERNATE: 98056003) by Time Mark Corporation
Overview of 160B240 (ALTERNATE: 98056003) by Time Mark Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160B240 (ALTERNATE: 98056003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70328714
|
RS | Voltage Monitoring Relay, 240 VAC, SPDT, 10A/240VAC, Screw Terminal, 160 Series | Time Mark Corporation 160B240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$125.1800 / $156.4800 | Buy Now |