Part Details for 160BXW270MEFR12.5X40 by Rubycon Corporation
Overview of 160BXW270MEFR12.5X40 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160BXW270MEFR12.5X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7531
|
Newark | Cap, 270Μf, 160V, 20% Rohs Compliant: Yes |Rubycon 160BXW270MEFR12.5X40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5400 / $2.8100 | Buy Now |
DISTI #
232-BXW270MEFR125X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9250 / $2.5400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 160VDC - 12.5mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.8480 / $2.7130 | Buy Now |
DISTI #
160BXW270MEFR12.5X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270uF, 160V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 160BXW270MEFR12.5X40) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2480168
|
element14 Asia-Pacific | CAP, 270F, 160V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1463 / $2.6772 | Buy Now |
DISTI #
2480168
|
Farnell | CAP, 270F, 160V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.1555 / $2.9263 | Buy Now |
Part Details for 160BXW270MEFR12.5X40
160BXW270MEFR12.5X40 CAD Models
160BXW270MEFR12.5X40 Part Data Attributes:
|
160BXW270MEFR12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160BXW270MEFR12.5X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.62354 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1120 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |