Part Details for 160G120 by Hammond Manufacturing
Overview of 160G120 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160G120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7513
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 160G120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$11.5200 / $17.1900 | Buy Now |
DISTI #
HM4145-ND
|
DigiKey | PWR XFMR LAMINATED 10VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$9.8980 / $16.6300 | Buy Now |
DISTI #
546-160G120
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115/230V primary, 10VA, 120V C.T. @ 85ma sec RoHS: Compliant | 0 |
|
$11.0800 / $16.5400 | Order Now |
DISTI #
V99:2348_17696401
|
Arrow Electronics | Power Transformer 2000Vrms 10VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1624 | Americas - 2 |
|
$3.5680 | Buy Now |
DISTI #
70180951
|
RS | TRANSFORMER, PC MT, 10VA, 120VCT@85MA, 60V@170MA | Hammond Manufacturing 160G120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1300 / $16.6300 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant |
14 In Stock 16 Factory Stock |
|
$9.5500 / $49.6600 | Buy Now |
DISTI #
51625384
|
Verical | Power Transformer 2000Vrms 10VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1806 | Americas - 13 |
|
$14.8033 / $62.3087 | Buy Now |
DISTI #
25953859
|
Verical | Power Transformer 2000Vrms 10VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1624 | Americas - 2 |
|
$3.5680 | Buy Now |
|
Powell Electronics | power, low volt, pc mount tran Min Qty: 1 | 10 |
|
$9.8000 / $11.2000 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant |
14 In Stock 16 Factory Stock |
|
$9.5500 / $49.6600 | Buy Now |
Part Details for 160G120
160G120 CAD Models
160G120 Part Data Attributes:
|
160G120
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
160G120
Hammond Manufacturing
Split Bobbin Power Transformer, 10VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 42.926 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 49.276 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.17 A | |
Output Voltage 1 | 60 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 36.576 mm |