Part Details for 160TXW330MEFC18X25 by Rubycon Corporation
Overview of 160TXW330MEFC18X25 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 160TXW330MEFC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-160TXW330MEFC18X25-ND
|
DigiKey | CAP ALUM 330UF 20% 160V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
640 In Stock |
|
$1.2892 / $3.7000 | Buy Now |
DISTI #
160TXW330MEFC18X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330uF, 160V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 160TXW330MEFC18X25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 200 |
|
Buy Now | |
|
New Advantage Corporation | TXWSERIES Radial-ECAP330MF160V RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 200 |
|
$1.7400 | Buy Now |
Part Details for 160TXW330MEFC18X25
160TXW330MEFC18X25 CAD Models
160TXW330MEFC18X25 Part Data Attributes
|
160TXW330MEFC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160TXW330MEFC18X25
Rubycon Corporation
CAP ALUM 330UF 20% 160V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1650 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 160TXW330MEFC18X25
This table gives cross-reference parts and alternative options found for 160TXW330MEFC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160TXW330MEFC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160TXW330MEFCCE18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 160TXW330MEFC18X25 vs 160TXW330MEFCCE18X25 |
160TXW330MEFCCA18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 160TXW330MEFC18X25 vs 160TXW330MEFCCA18X25 |
160TXW330MEFCCC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 160TXW330MEFC18X25 vs 160TXW330MEFCCC18X25 |
160TXW330MEFCKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 160TXW330MEFC18X25 vs 160TXW330MEFCKC18X25 |