Part Details for 160X241X15VTC (ALTERNATE: 75005959) by Dichtomatik
Overview of 160X241X15VTC (ALTERNATE: 75005959) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160X241X15VTC (ALTERNATE: 75005959)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74011667
|
RS | Oil Seal, 160mm ID, 241mm OD, 15mm Width | Dichtomatik 160X241X15VTC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$303.9800 | RFQ |