Part Details for 161-41200 by HellermannTyton
Overview of 161-41200 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161-41200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8092
|
Newark | Sleeving, Spiral, Pe, 9Mm, Nat, 30M, External Diameter - Imperial:0.354", External Diameter - Metric:9Mm, Wrap Material:Polyethylene, Wrap Colour:Natural, Reel Length (Imperial):98Ft, Reel Length (Metric):30M, Bundle Dia Min - Rohs Compliant: Yes |Hellermanntyton 161-41200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$42.1400 / $50.7600 | Buy Now |
DISTI #
SBPE9-PE-NA-30M
|
TME | Spiral wrapping, ØBundle : 10÷100mm, polyetylene, natural, reel Min Qty: 30 | 120 |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
42P1906
|
Bürklin Elektronik | Spiralschlauch für Standardanwendungen, max. Bündel-Ø 100 mm, PE, natur Min Qty: 1 | 10 |
|
$1.6291 / $2.4007 | Buy Now |
Part Details for 161-41200
161-41200 CAD Models
161-41200 Part Data Attributes
|
161-41200
HellermannTyton
Buy Now
|
Compare Parts:
161-41200
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |