Part Details for 161-60002 by HellermannTyton
Overview of 161-60002 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161-60002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6953
|
Newark | Tool, Sleeving Applicator, Hat16, Sleeving Tool Type:Applicator, For Use With:Helawrap Cable Cover, 16 Mm, Product Range:Helawrap Series Rohs Compliant: Yes |Hellermanntyton 161-60002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.4300 / $2.9500 | Buy Now |
DISTI #
1436-1211-ND
|
DigiKey | HELAWRAP APP TOOL 16MM BLU 10/PK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.7000 | Buy Now |
DISTI #
329-16160002
|
Mouser Electronics | Cable Mounting & Accessories HAT16 HELAWRAP APPLICATOR TOOL RoHS: Compliant | 1 |
|
$63.3500 / $68.3800 | Buy Now |
DISTI #
70234102
|
RS | Application Tool for HWPP16 Sleeve, 1/2" (16mm), 10 pack, Blue | HellermannTyton 161-60002 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$63.2000 / $68.7000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$51.8600 / $70.4400 | Buy Now | |
DISTI #
161-60002
|
TTI | Cable Mounting & Accessories HAT16 HELAWRAP APPLICATOR TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$63.3500 / $66.5200 | Buy Now |
DISTI #
HAT16
|
TME | Tool for spiroband, HWPP-16MM-PP-GY-Q1,HWPP16WH Min Qty: 1 | 226 |
|
$2.9900 / $5.3000 | Buy Now |
DISTI #
000000000003671759
|
Sager | Cable Mounting & Accessories HAT16 HELAWRAP APPLICATOR TOOL Min Qty: 1 | 0 |
|
$69.8600 / $75.8900 | Buy Now |
DISTI #
1674243
|
element14 Asia-Pacific | TOOL, SLEEVING APPLICATOR, HAT16 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$5.4705 / $7.1301 | Buy Now |
DISTI #
1674243
|
Farnell | TOOL, SLEEVING APPLICATOR, HAT16 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 10 |
|
$2.9208 / $3.9362 | Buy Now |