Part Details for 161-60004 by HellermannTyton
Overview of 161-60004 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161-60004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6954
|
Newark | Tool, Sleeving Applicator, Hat25, Sleeving Tool Type:Applicator, For Use With:Helawrap Cable Cover, 25 Mm, Product Range:Helawrap Series Rohs Compliant: Yes |Hellermanntyton 161-60004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.4390 | Buy Now |
DISTI #
1436-1213-ND
|
DigiKey | HELAWRAP APP TOOL 25MM BLU 10/PK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.8700 | Buy Now |
DISTI #
329-16160004
|
Mouser Electronics | Cable Mounting & Accessories HAT25 HELAWRAP APPLICATOR TOOL RoHS: Compliant | 0 |
|
$80.6600 / $82.7500 | Order Now |
DISTI #
70234105
|
RS | Sleeving Application Tool, 1" (25mm) for HWPP25, 10 pack, Blue, Helawrap Series | HellermannTyton 161-60004 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$78.9300 / $84.8700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$66.0100 / $83.7000 | Buy Now | |
DISTI #
161-60004
|
TTI | Cable Mounting & Accessories HAT25 HELAWRAP APPLICATOR TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 98 In Stock |
|
$80.6300 | Buy Now |
DISTI #
000000000003671761
|
Sager | Cable Mounting & Accessories HAT25 HELAWRAP APPLICATOR TOOL Min Qty: 1 | 0 |
|
$88.9200 / $96.5800 | Buy Now |
DISTI #
1674244
|
element14 Asia-Pacific | TOOL, SLEEVING APPLICATOR, HAT25 RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$6.3917 / $6.5531 | Buy Now |
DISTI #
1674244
|
Farnell | TOOL, SLEEVING APPLICATOR, HAT25 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$4.9371 / $6.5786 | Buy Now |