Part Details for 161 by Keystone Electronics Corp
Overview of 161 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-161-ND
|
DigiKey | BATT HLDR 15V 1 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
163 In Stock |
|
$4.4200 | Buy Now |
DISTI #
534-161
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 15V ALUM Battery HOLDER RoHS: Compliant | 464 |
|
$3.5000 / $4.4200 | Buy Now |
DISTI #
71171381
|
RS | Aluminum Battery Holder | Keystone Electronics 161 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 / $2.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.8000 | Buy Now |
DISTI #
KEYS161
|
TME | Holder, Batt.no: 1, screw, soldering lugs Min Qty: 1 | 0 |
|
$3.0400 / $3.9100 | RFQ |
DISTI #
000000000000357782
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs 15V ALUM Battery HOLDER Min Qty: 500 | 0 |
|
$2.1000 / $2.7500 | Buy Now |
Part Details for 161
161 CAD Models
161 Part Data Attributes
|
161
Keystone Electronics Corp
Buy Now
|
Compare Parts:
161
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |