Part Details for 1610500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1610500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1610500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-4565-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1437 In Stock |
|
$0.5547 / $1.6200 | Buy Now |
DISTI #
1610500000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610500000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3591 |
|
$0.1330 | Buy Now |
DISTI #
470-1610500000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/03/180R OR RoHS: Compliant | 4821 |
|
$0.4350 / $1.0400 | Buy Now |
DISTI #
WEI1610500000
|
Heilind Electronics | BLC 5.08/3 R OG R50, B, V24 | Americas - 12 in Stock |
|
$0.4636 / $0.5934 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
1900 In Stock 2000 Factory Stock |
|
$0.4290 / $0.6891 | Buy Now |
DISTI #
1610500000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610500000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3591 |
|
$0.1330 | Buy Now |
DISTI #
1610500000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1610500000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3591 |
|
$0.1330 | Buy Now |
DISTI #
WEI1610500000
|
Interstate Connecting Components | BLC 5.08/3 R OG R50, B, V24 | 4 |
|
$0.4636 / $0.5934 | Buy Now |
DISTI #
1610500000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1610500000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2785528
|
element14 Asia-Pacific | 10B6528 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4119 / $1.2461 | Buy Now |