-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5982
|
Newark | Socket, Low Voltage, 1.45Mm, Gender:Jack, Current Rating:2A, Pin Diameter:1.45Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Solder, Barrel Inner Diameter:4Mm, Barrel Outer Diameter:7Mm, Voltage Rohs Compliant: Yes |Lumberg 1613 11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 743 |
|
$0.6800 | Buy Now |
DISTI #
82AH2958
|
Newark | Dc Power Connector, Jack, 2A, Pcb, Gender:Jack, Current Rating:2A, Pin Diameter:-, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:1.45Mm, Barrel Outer Diameter:7Mm Rohs Compliant: Yes |Lumberg 1613 11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$1.1500 | Buy Now |
DISTI #
71678667
|
RS | Power supply chassis socket, angular version, for printed circuit boards | Lumberg 1613 11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.4100 | RFQ |
DISTI #
1613-11
|
TME | Socket, DC supply, female, 6.5/4.3/1.4mm, on PCBs, THT, 2A, 18VDC Min Qty: 1 | 1172 |
|
$1.0700 / $1.5700 | Buy Now |
DISTI #
1216993
|
element14 Asia-Pacific | SOCKET, LOW VOLTAGE, 1.45MM RoHS: Compliant Min Qty: 1 Container: Each | 743 |
|
$2.2017 / $2.3558 | Buy Now |
DISTI #
1216993
|
Farnell | SOCKET, LOW VOLTAGE, 1.45MM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 743 |
|
$1.2988 / $2.7349 | Buy Now |
DISTI #
1613 11
|
Toby Electronics | 1613 - Lumberg Right Angle PCB Mount Power Chassis Socket centre hole 1.45mm Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 3 Days | 47 |
|
$1.1114 | Buy Now |
|
VRG Components Inc | Power supply chassis socket acc. to JEITA RC-5320A JSBJ51, angular version, for printed circuit boards, with break contact, for printed circuit boards | 0 Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy