-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6418
|
Newark | Socket, Dc Power, 12V, 1A, Gender:Jack, Current Rating:1A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm, Voltage Rohs Compliant: Yes |Lumberg 1613 18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.6200 | Buy Now |
DISTI #
82AH2962
|
Newark | Dc Power Connector, Jack, 1A, Pcb, Gender:Jack, Current Rating:1A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Lumberg 1613 18 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
70280613
|
RS | Angluar power supply chassis socket w/break contact for printed circuit boards | Lumberg 1613 18 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.5900 | RFQ |
DISTI #
1308873
|
element14 Asia-Pacific | SOCKET, DC POWER, 12V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7100 / $2.0696 | Buy Now |
DISTI #
1308873
|
Farnell | SOCKET, DC POWER, 12V, 1A RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 0 |
|
$1.3987 / $3.1470 | Buy Now |
DISTI #
1613 18
|
Toby Electronics | 1613 - Lumberg Right Angle PCB Mount Power Chassis Socket centre pin 2mm Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | 0 |
|
$1.2301 / $1.3487 | Buy Now |
|
VRG Components Inc | Power supply chassis socket, angular version, with break contact, for printed circuit boards | 0 Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy