Part Details for 1613541 by Phoenix Contact
Overview of 1613541 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613541-ND
|
DigiKey | CONN RCPT HSNG MALE 17POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6800 | Buy Now |
DISTI #
651-1613541
|
Mouser Electronics | Circular Metric Connectors ST-17P1N8AH100S RoHS: Compliant | 0 |
|
$38.5600 / $42.6800 | Order Now |
|
Onlinecomponents.com | Device connector - rear mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - Axial O-ring - Central fixing - shielded: yes RoHS: Compliant | 0 |
|
$35.5900 / $45.2000 | Buy Now |
DISTI #
000000000003478487
|
Sager | Circular Metric Connectors ST-17P1N8AH100S Min Qty: 1 | 0 |
|
$43.2200 / $48.4100 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, rear mounting | 1800 |
|
RFQ | |
|
Master Electronics | Device connector - rear mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - Axial O-ring - Central fixing - shielded: yes RoHS: Compliant | 0 |
|
$35.5900 / $45.2000 | Buy Now |
Part Details for 1613541
1613541 CAD Models
1613541 Part Data Attributes
|
1613541
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613541
Phoenix Contact
CONN RCPT HSNG MALE 17POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |