Part Details for 1613553 by Phoenix Contact
Overview of 1613553 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613553-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1600 | Buy Now |
DISTI #
651-1613553
|
Mouser Electronics | Circular Metric Connectors ST-6EP1N8A6100S RoHS: Compliant | 0 |
|
$14.7200 / $17.1600 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 6+PE - type of contact: Pin - Crimp connection - Axial O-ring - Central fixing - shielded: yes RoHS: Compliant | 0 |
|
$14.3100 / $18.1800 | Buy Now |
DISTI #
000000000003478495
|
Sager | Circular Metric Connectors ST-6EP1N8A6100S Min Qty: 1 | 0 |
|
$17.3800 / $20.2700 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1300 |
|
RFQ | |
DISTI #
3261155
|
Farnell | CIRCULAR CONNECTOR, RCPT, 6POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$17.2085 | Buy Now |
|
Master Electronics | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 6+PE - type of contact: Pin - Crimp connection - Axial O-ring - Central fixing - shielded: yes RoHS: Compliant | 0 |
|
$14.3100 / $18.1800 | Buy Now |
Part Details for 1613553
1613553 CAD Models
1613553 Part Data Attributes
|
1613553
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613553
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |