Part Details for 1613578 by Phoenix Contact
Overview of 1613578 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613578-ND
|
DigiKey | CONN PLG HSG FMALE 7POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0100 | Buy Now |
DISTI #
651-1613578
|
Mouser Electronics | Circular Metric Connectors ST-6ES1N8A8003S RoHS: Compliant | 0 |
|
$25.8500 / $30.0100 | Order Now |
|
Onlinecomponents.com | Cable connector - straight - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 8 mm RoHS: Compliant | 0 |
|
$25.0200 / $31.7800 | Buy Now |
DISTI #
000000000002648050
|
Sager | Circular Metric Connectors ST-6ES1N8A8003S Min Qty: 1 | 0 |
|
$30.3800 / $35.4500 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1800 |
|
RFQ | |
|
Master Electronics | Cable connector - straight - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 8 mm RoHS: Compliant | 0 |
|
$25.0200 / $31.7800 | Buy Now |
Part Details for 1613578
1613578 CAD Models
1613578 Part Data Attributes
|
1613578
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613578
Phoenix Contact
CONN PLG HSG FMALE 7POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |