Part Details for 1613586 by Phoenix Contact
Overview of 1613586 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613586
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613586-ND
|
DigiKey | CONN RCP HSG FMAL 7POS PNL MT RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$31.8700 | Buy Now |
DISTI #
651-1613586
|
Mouser Electronics | Circular Metric Connectors ST-6ES1N8AAD00S RoHS: Compliant | 0 |
|
$31.8000 / $31.8700 | Order Now |
DISTI #
71557238
|
RS | Circular connector housing, Receptacle Housing, M17-7, Gadolinium-Zinc, Shielded | Phoenix Contact 1613586 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6300 / $35.4100 | RFQ |
|
Onlinecomponents.com | Device connector - front mounting - angled rotatable - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø2,7 - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm RoHS: Compliant | 0 |
|
$26.6200 / $33.7500 | Buy Now |
DISTI #
000000000002648057
|
Sager | Circular Metric Connectors ST-6ES1N8AAD00S Min Qty: 1 | 0 |
|
$32.2700 / $37.6500 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 4000 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - angled rotatable - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø2,7 - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm RoHS: Compliant | 0 |
|
$26.6200 / $33.7500 | Buy Now |
Part Details for 1613586
1613586 CAD Models
1613586 Part Data Attributes
|
1613586
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613586
Phoenix Contact
CONN RCP HSG FMAL 7POS PNL MT RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 1613586
This table gives cross-reference parts and alternative options found for 1613586. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1613586, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1628510 | Circular Connector, | Phoenix Contact | 1613586 vs 1628510 |
M17-6ES1N8AA500S | Circular Connector, | Phoenix Contact | 1613586 vs M17-6ES1N8AA500S |