Part Details for 1613600 by Phoenix Contact
Overview of 1613600 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613600-ND
|
DigiKey | CONN PLUG HSG MALE 9POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4700 | Buy Now |
DISTI #
651-1613600
|
Mouser Electronics | Circular Metric Connectors ST-8EP1N8A8003 RoHS: Compliant | 0 |
|
$26.2500 / $30.4700 | Order Now |
|
Onlinecomponents.com | Cable connector - straight - Screw locking - M17 - number of positions: 5+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 8 mm | 0 |
|
$25.4100 / $32.2800 | Buy Now |
DISTI #
000000000004967373
|
Sager | Circular Metric Connectors ST-8EP1N8A8003 Min Qty: 1 | 0 |
|
$30.8700 / $36.0000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 2200 |
|
RFQ | |
|
Master Electronics | Cable connector - straight - Screw locking - M17 - number of positions: 5+3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 8 mm | 0 |
|
$25.4100 / $32.2800 | Buy Now |
Part Details for 1613600
1613600 CAD Models
1613600 Part Data Attributes
|
1613600
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613600
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |