Part Details for 1613622 by Phoenix Contact
Overview of 1613622 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1613622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613622-ND
|
DigiKey | CONN PLG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3200 | Buy Now |
DISTI #
651-1613622
|
Mouser Electronics | Circular Metric Connectors ST-8ES1N8A8004S RoHS: Compliant | 0 |
|
$31.2800 / $36.3200 | Order Now |
|
Onlinecomponents.com | Cable connector - straight - SPEEDCON locking - M17 - number of positions: 5+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 8 mm ... 10 mm | 0 |
|
$30.3300 / $38.4600 | Buy Now |
DISTI #
000000000005181156
|
Sager | Circular Metric Connectors ST-8ES1N8A8004S Min Qty: 1 | 0 |
|
$36.7700 / $42.9100 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 960 |
|
RFQ | |
|
Master Electronics | Cable connector - straight - SPEEDCON locking - M17 - number of positions: 5+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 8 mm ... 10 mm | 0 |
|
$30.3300 / $38.4600 | Buy Now |
Part Details for 1613622
1613622 CAD Models
1613622 Part Data Attributes
|
1613622
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613622
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |