-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT HSG FMALE 9POS PNL MT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613631-ND
|
DigiKey | CONN RCPT HSG FMALE 9POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4400 | Buy Now |
DISTI #
651-1613631
|
Mouser Electronics | Circular Metric Connectors ST-8ES1N8AWQ00S RoHS: Compliant | 0 |
|
$14.9600 / $17.4400 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 5+3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø2,7 - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm | 0 |
|
$14.5400 / $18.4700 | Buy Now |
DISTI #
000000000004967387
|
Sager | Circular Metric Connectors ST-8ES1N8AWQ00S Min Qty: 1 | 0 |
|
$17.6700 / $20.6000 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 450 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 5+3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø2,7 - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm | 0 |
|
$14.5400 / $18.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1613631
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613631
Phoenix Contact
CONN RCPT HSG FMALE 9POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |