Part Details for 161379 by Encoder Products Company
Overview of 161379 by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-161379-ND
|
DigiKey | 12 KNURLED, 3/8 BORE, 0.40 WIDE Min Qty: 1 Lead time: 2 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$91.0000 | Buy Now |
DISTI #
72472669
|
RS | Measuring Wheel, 12in circumference, Knurled aluminum, 3/8in bore, 0.40in wide | Encoder Products Company 161379 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$99.8900 | RFQ |