Part Details for 1615680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3973
|
Newark | Terminal Block Pluggable, 3 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1615680000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$1.7400 / $2.3700 | Buy Now |
DISTI #
79T5260
|
Newark | Pluggable Terminal Block, 3, 300 V, 10 A, 3.5 Mm, 28 Awg, 14 Awg Rohs Compliant: Yes |Weidmuller 1615680000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
281-1055-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1408 In Stock |
|
$1.6008 / $3.4900 | Buy Now |
DISTI #
92F3973
|
Avnet Americas | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 92F3973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 94 Partner Stock |
|
$2.4800 / $3.9700 | Buy Now |
DISTI #
1615680000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615680000) RoHS: Compliant Min Qty: 174 Package Multiple: 174 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6266 / $1.8738 | Buy Now |
DISTI #
470-1615680000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/03/180 SN BK RoHS: Compliant | 3256 |
|
$1.6500 / $3.4900 | Buy Now |
DISTI #
WEI1615680000
|
Heilind Electronics | BL 3.50/03/180 SN BK BX | Americas - 2638 in Stock |
|
$2.0331 / $2.6024 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
2808 In Stock 2000 Factory Stock |
|
$1.5800 / $2.8300 | Buy Now |
DISTI #
70393286
|
Verical | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2224 | Americas - 2808 |
|
$2.2100 / $3.6790 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ |