Part Details for 1616081-4 by TE Connectivity
Overview of 1616081-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616081-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3379
|
Newark | Industrial Relays A1077W=Relay |Amp Te Connectivity 1616081-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$8,105.2000 / $8,267.3000 | Buy Now |
DISTI #
2266-1616081-4-ND
|
DigiKey | A1077W=RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$7,793.4600 / $7,949.3300 | Buy Now |
DISTI #
1616081-4
|
Avnet Americas | A1077W=RELAY, SPDT, 200A, 30VDC, - Bulk (Alt: 1616081-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616081-4
|
Heilind Electronics | A1077W=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A1077W=RELAY |
2 Partner Stock |
|
$4,189.3700 / $7,071.8200 | Buy Now |
DISTI #
1616081-4
|
Avnet Americas | A1077W=RELAY, SPDT, 200A, 30VDC, - Bulk (Alt: 1616081-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616081-4
|
Interstate Connecting Components | A1077W=RELAY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1616081-4
|
PEI Genesis | Power/Signal Relay, SPDT, 32 | 2 |
|
Buy Now | |
DISTI #
000000000000889410
|
Sager | General Purpose Relays A1077W Min Qty: 1 | 0 |
|
$7,239.1500 | Buy Now |
|
Master Electronics | A1077W=RELAY |
2 Partner Stock |
|
$4,189.3700 / $7,071.8200 | Buy Now |
Part Details for 1616081-4
1616081-4 CAD Models
1616081-4 Part Data Attributes:
|
1616081-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616081-4
TE Connectivity
Power/Signal Relay, SPDT, 32VDC (Coil), 100A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 2 Days | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |