Part Details for 1616460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1616460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4287
|
Newark | Fused Terminal Block, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:15A, Rated Voltage:600V, Fuse Size Held:6.3Mm X 32Mm Rohs Compliant: Yes |Weidmuller 1616460000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
281-4584-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$5.5438 / $10.0000 | Buy Now |
DISTI #
1616460000
|
Avnet Americas | Conn DIN Rail Fused 2 POS ST 10A - Bag (Alt: 1616460000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$5.3813 / $6.1993 | Buy Now |
DISTI #
470-1616460000
|
Mouser Electronics | DIN Rail Terminal Blocks ZSI 2.5/2 500AC RoHS: Compliant | 93 |
|
$5.5400 / $10.2000 | Buy Now |
|
Onlinecomponents.com | Conn Fuse Modular Terminal Block 2 POS ST T DIN Rail 10A RoHS: Compliant |
446 In Stock 1338 Factory Stock |
|
$5.3200 / $8.5000 | Buy Now |
DISTI #
1616460000
|
Avnet Americas | Conn DIN Rail Fused 2 POS ST 10A - Bag (Alt: 1616460000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$5.3813 / $6.1993 | Buy Now |
DISTI #
1616460000
|
Avnet Americas | Conn DIN Rail Fused 2 POS ST 10A - Bag (Alt: 1616460000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$5.3813 / $6.1993 | Buy Now |
DISTI #
1616460000
|
Standard Electric Supply | Weidmuller 1616460000 Fuse Terminal Block. Weidmuller Fuse Terminal Block, 1-Tier, Series: Z Series, 500 VAC, 12 A, 26 to 12 AWG Wire, 10 mm Wire Strip Length, Snap-On Mounting, Tension Clamp-On Top Connection, -50 to 120 deg C, Wemid, Dark Beige, 3.13 in H x 0.469 in W x 2.874 in D Dimensions. Additional Description: WEID-1616460000 ZSI 2.5/2 500AC FUSE TERMINAL, TENSION-CLAMP CONNECTION, FUSE CARTRIDGE, WITHOUT LED, FOR PLUG-IN CROSS-CONNECTOR, IN CLOSED STATE, TENSION-CLAMP CONNECTION, 2.5 MM, 500 V, 12 A, G-SI. 6.3 X 32, DARK BEIGE. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity. With removable carrier for a cartridge fuse.. Min Qty: 10 Package Multiple: 10 | 170 |
|
$62.0000 | Buy Now |
|
Master Electronics | Conn Fuse Modular Terminal Block 2 POS ST T DIN Rail 10A RoHS: Compliant |
446 In Stock 1338 Factory Stock |
|
$5.3200 / $8.5000 | Buy Now |