Part Details for 1617003-6 by TE Connectivity
Overview of 1617003-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1617003-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617003-6
|
Avnet Americas | Electromechanical Relay DPDT 10ADC/5AAC 26.5VDC 300Ohm Flange Mount - Bulk (Alt: 1617003-6) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Bulk | 0 |
|
$210.4294 / $253.2286 | Buy Now |
DISTI #
AMP1617003-6
|
Heilind Electronics | B07B332BC1 = B07 10 AMP FULL S | Americas - 0 in Stock21 On Order |
|
$215.4060 / $267.4951 | Buy Now |
|
Onlinecomponents.com | B07B332BC1 = B07 10 AMP FULL S |
58 On Order |
|
$256.6800 / $283.7900 | Buy Now |
DISTI #
80950156
|
Verical | Power Relay 26.5VDC 300Ohm 10ADC/5AAC DPDT(44.831x13.462x25.654)mm Flange Military Relay Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$254.7571 | Buy Now |
DISTI #
AMP1617003-6
|
Interstate Connecting Components | B07B332BC1 = B07 10 AMP FULL S | 07 On Order |
|
$215.4060 / $267.4951 | Buy Now |
DISTI #
000000000003023078
|
Sager | General Purpose Relays B07B332BC1 = B07 10 AMP FULL S Min Qty: 1 | 0 |
|
$209.4200 / $275.3600 | Buy Now |
DISTI #
1617003-6
|
Avnet Abacus | (Alt: 1617003-6) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | B07B332BC1 = B07 10 AMP FULL S |
58 On Order |
|
$256.6800 / $283.7900 | Buy Now |
Part Details for 1617003-6
1617003-6 CAD Models
1617003-6 Part Data Attributes
|
1617003-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617003-6
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.46 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2340 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 26.03mm x 13.46mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0075996951993904 inch | |
Termination Type | SOLDER |
Alternate Parts for 1617003-6
This table gives cross-reference parts and alternative options found for 1617003-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1617003-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1617001-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | 1617003-6 vs 4-1617001-1 |
B07D915BC4-0264 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1617003-6 vs B07D915BC4-0264 |
4-1617002-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1617003-6 vs 4-1617002-1 |