-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8871
|
Newark | Industrial Relays 26.5V 2A 2 Form C (Dpdt) 2 Co |Amp Te Connectivity 1617031-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$144.3100 / $159.4600 | Buy Now |
DISTI #
2266-1617031-1-ND
|
DigiKey | HFW1201K00 = HFW 1/2 SIZE RELA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$130.9000 / $165.4800 | Buy Now |
DISTI #
1617031-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole - Bulk (Alt: 1617031-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 28 Factory Stock |
|
$73.2426 / $88.1394 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$79.5800 | Buy Now |
DISTI #
AMP1617031-1
|
Heilind Electronics | HFW1201K00 = HFW 1/2 SIZE RELA | Americas - 187 in Stock |
|
$80.9055 / $93.1051 | Buy Now |
|
Onlinecomponents.com | HFW1201K00 = HFW 1/2 SIZE RELA RoHS: Compliant |
222 In Stock 28 Factory Stock |
|
$60.4900 / $70.6200 | Buy Now |
DISTI #
1617031-1
|
TTI | General Purpose Relays HFW1201K00 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 245 In Stock |
|
$63.1900 / $78.7100 | Buy Now |
DISTI #
1617031-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole - Bulk (Alt: 1617031-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 28 Factory Stock |
|
$73.2426 / $88.1394 | Buy Now |
DISTI #
AMP1617031-1
|
Interstate Connecting Components | HFW1201K00 = HFW 1/2 SIZE RELA | 62 |
|
$80.9055 / $93.1051 | Buy Now |
DISTI #
TE Connectivity 1617031-1
|
PEI Genesis | RF Relay, 2 Form C, DPDT-CO, | 222 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617031-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617031-1
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-R-39016/6 | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1003 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.3A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.4 dB | |
Insulation Resistance | 10000000000 Ω | |
Isolation-Max | 23 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Reference Standard | MIL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 12 ms | |
Terminal Length | 0.004749809499619 inch | |
Termination Type | SOLDER | |
VSWR | 1.19 |