Part Details for 1617037-2 by TE Connectivity
Overview of 1617037-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1617037-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617037-2
|
TTI | General Purpose Relays HFW5A1108K00 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$215.7400 | Buy Now |
DISTI #
000000000003023266
|
Sager | General Purpose Relays HFW5A1108K00 | 0 |
|
Buy Now |
Part Details for 1617037-2
1617037-2 CAD Models
1617037-2 Part Data Attributes
|
1617037-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617037-2
TE Connectivity
RF Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |