Part Details for 1617037-4 by TE Connectivity
Overview of 1617037-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1617037-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3414
|
Newark | General Purpose Relays Hfw5A1130K00 Hfw5A Relay |Amp Te Connectivity 1617037-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$225.7200 | Buy Now |
DISTI #
2266-1617037-4-ND
|
DigiKey | HFW5A1130K00 = HFW5A RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$217.0400 / $234.4000 | Buy Now |
DISTI #
1617037-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: 1617037-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
571-1617037-4
|
Mouser Electronics | General Purpose Relays HFW5A1130K00 HFW5A RELAY RoHS: Not Compliant | 0 |
|
$217.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Container: Box | 0Box |
|
$196.9300 | Buy Now |
DISTI #
AMP1617037-4
|
Heilind Electronics | HFW5A1130K00 = HFW5A RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HFW5A1130K00 = HFW5A RELAY RoHS: Compliant |
57 In Stock |
|
$134.3100 / $212.8500 | Buy Now |
DISTI #
1617037-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: 1617037-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
1617037-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: 1617037-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
AMP1617037-4
|
Interstate Connecting Components | HFW5A1130K00 = HFW5A RELAY | 0 |
|
Buy Now |
Part Details for 1617037-4
1617037-4 CAD Models
1617037-4 Part Data Attributes
|
1617037-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617037-4
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 5A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |