-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8878
|
Newark | Hfw5A1201G00 = Hfw 5Amp Relay |Amp Te Connectivity 1617037-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$406.7500 / $465.1300 | Buy Now |
DISTI #
1617037-7
|
Avnet Americas | Electromechanical Relay DPDT-2CO 5A 12VDC 160Ohm Through Hole - Bulk (Alt: 1617037-7) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
71334468
|
RS | HFW5A1201G00 = HFW 5AMP RELAY | TE Connectivity 1617037-7 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$241.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 Container: Box | 0Box |
|
$196.9300 | Buy Now |
DISTI #
AMP1617037-7
|
Heilind Electronics | HFW5A1201G00 = HFW 5AMP RELAY | Americas - 0 in Stock |
|
$129.6945 / $230.4001 | Buy Now |
|
Onlinecomponents.com | HFW5A1201G00 = HFW 5AMP RELAY RoHS: Compliant |
3 In Stock 260 On Order |
|
$204.3300 / $231.5400 | Buy Now |
DISTI #
1617037-7
|
TTI | General Purpose Relays HFW5A1201G00 Min Qty: 17 Package Multiple: 1 Container: Each | Americas - 0 |
|
$134.5000 / $137.1900 | Buy Now |
DISTI #
1617037-7
|
Avnet Americas | Electromechanical Relay DPDT-2CO 5A 12VDC 160Ohm Through Hole - Bulk (Alt: 1617037-7) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
1617037-7
|
Avnet Americas | Electromechanical Relay DPDT-2CO 5A 12VDC 160Ohm Through Hole - Bulk (Alt: 1617037-7) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
AMP1617037-7
|
Interstate Connecting Components | HFW5A1201G00 = HFW 5AMP RELAY | 0 |
|
$129.6945 / $230.4001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617037-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617037-7
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 20.6 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.6mm x 10.4mm x 10.4mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |