-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617037-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole - Bulk (Alt: 1617037-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
|
Future Electronics | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Container: Box | 0Box |
|
$196.2100 / $206.0200 | Buy Now |
DISTI #
AMP1617037-9
|
Heilind Electronics | HFW5A1201K00 = HFW 5AMP RELAY HALF-SIZE RELAYS, 2 FORM C | Americas - 0 in Stock2025 On Order |
|
$123.3765 / $137.0851 | Buy Now |
|
Onlinecomponents.com | Power Relay, DPDT, 26.5 VDC, 5 A, HFW Series, Through Hole, Non Latching RoHS: Compliant |
460 On Order |
|
$180.6500 / $243.7400 | Buy Now |
DISTI #
1617037-9
|
TTI | General Purpose Relays HFW5A1201K00 Min Qty: 16 Package Multiple: 1 Container: Each | Americas - 0 |
|
$123.5800 | Buy Now |
DISTI #
1617037-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole - Bulk (Alt: 1617037-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
1617037-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole - Bulk (Alt: 1617037-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
AMP1617037-9
|
Interstate Connecting Components | HFW5A1201K00 = HFW 5AMP RELAY HALF-SIZE RELAYS, 2 FORM C | 0472 On Order |
|
$123.3765 / $137.0851 | Buy Now |
DISTI #
TE Connectivity 1617037-9
|
PEI Genesis | RF Relay, 2 Form C, DPDT-CO, | 0 |
|
Buy Now | |
DISTI #
000000000003023273
|
Sager | General Purpose Relays HFW5A1201K00 Min Qty: 1 | 0 |
|
$132.6500 / $225.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617037-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617037-9
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1003 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |