Part Details for 1617038-7 by TE Connectivity
Overview of 1617038-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1617038-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5428
|
Newark | Industrial Relays Hmb1130K01P = M39016/22-004P |Amp Te Connectivity 1617038-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$117.4700 / $230.5400 | Buy Now |
DISTI #
2266-1617038-7-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
341 In Stock |
|
$88.3400 / $221.6700 | Buy Now |
DISTI #
1617038-7
|
Avnet Americas | M39016/22-004P 1617038-7 HMB1130K01P - Bulk (Alt: 1617038-7) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$104.9020 / $126.2380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 0Box |
|
$117.3900 | Buy Now |
DISTI #
AMP1617038-7
|
Heilind Electronics | HMB1130K01P = M39016/22-004P | Americas - 0 in Stock |
|
$114.5340 / $133.3501 | Buy Now |
|
Onlinecomponents.com | HMB1130K01P = M39016/22-004P RoHS: Compliant |
12 Partner Stock |
|
$106.9700 / $140.7000 | Buy Now |
DISTI #
24935683
|
Verical | Signal Relay 26.5VDC 2A DPDT Chassis RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$120.1500 / $127.2100 | Buy Now |
DISTI #
AMP1617038-7
|
Interstate Connecting Components | HMB1130K01P = M39016/22-004P | 0 |
|
$114.5340 / $133.3501 | Buy Now |
DISTI #
TE Connectivity 1617038-7
|
PEI Genesis | RF Relay, 2 Form C, DPDT-CO, | 12 |
|
Buy Now | |
DISTI #
000000000003023279
|
Sager | Industrial Relays HMB1130K01P Min Qty: 1 | 0 |
|
$118.5300 / $136.7700 | Buy Now |
Part Details for 1617038-7
1617038-7 CAD Models
1617038-7 Part Data Attributes
|
1617038-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617038-7
TE Connectivity
RF Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |