-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 6 Form C, 6PDT-CO, 26.5VDC (Coil), 3192mW (Coil), 0.03VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4746
|
Newark | Rd6Ca2600 = M5757/1-026 |Te Connectivity 1617048-6 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,201.3300 / $2,343.3500 | Buy Now |
DISTI #
1617048-6-ND
|
DigiKey | RELAY GENERAL PURPOSE 26.5V Min Qty: 5 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,384.7060 | Buy Now |
DISTI #
1617048-6
|
Avnet Americas | Electromechanical Relay 6PDT 26.5VDC 180Ohm/260Ohm Through Hole - Bulk (Alt: 1617048-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$2,094.8070 / $2,520.8691 | Buy Now |
DISTI #
AMP1617048-6
|
Heilind Electronics | RD6CA2600 = M5757/1-026 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RD6CA2600 = M5757/1-026 |
30 On Order |
|
$2,131.2000 / $4,055.1600 | Buy Now |
DISTI #
1617048-6
|
Avnet Americas | Electromechanical Relay 6PDT 26.5VDC 180Ohm/260Ohm Through Hole - Bulk (Alt: 1617048-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$2,094.8070 / $2,520.8691 | Buy Now |
DISTI #
AMP1617048-6
|
Interstate Connecting Components | RD6CA2600 = M5757/1-026 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1617048-6
|
PEI Genesis | Power/Signal Relay, 6 Form C | 0 |
|
Buy Now | |
DISTI #
000000000003023339
|
Sager | Industrial Relays RD6CA2600 = M5757/1-026 Min Qty: 1 | 0 |
|
$2,330.0300 / $2,485.3600 | Buy Now |
|
Master Electronics | RD6CA2600 = M5757/1-026 |
30 On Order |
|
$2,131.2000 / $4,055.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617048-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617048-6
TE Connectivity
Power/Signal Relay, 6 Form C, 6PDT-CO, 26.5VDC (Coil), 3192mW (Coil), 0.03VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 3192 mW | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Voltage(DC)-Max | 0.03 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Function | 6PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |