-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 520mW (Coil), 2A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617074-9
|
Avnet Americas | 3SBC5005K1 = RELAY - Bulk (Alt: 1617074-9) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 48 Weeks, 6 Days Container: Bulk | 8 Factory Stock |
|
$203.9158 / $245.3902 | Buy Now |
DISTI #
AMP1617074-9
|
Heilind Electronics | 3SBC5005K1 = RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3SBC5005K1 = RELAY | 0 |
|
$214.5100 / $587.5500 | Buy Now |
DISTI #
1617074-9
|
Avnet Americas | 3SBC5005K1 = RELAY - Bulk (Alt: 1617074-9) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 48 Weeks, 6 Days Container: Bulk | 8 Factory Stock |
|
$203.9158 / $245.3902 | Buy Now |
DISTI #
AMP1617074-9
|
Interstate Connecting Components | 3SBC5005K1 = RELAY | 0 |
|
Buy Now | |
DISTI #
000000000000889717
|
Sager | Low Signal Relays - PCB 3SBC5005K1 Min Qty: 1 | 0 |
|
$197.5600 / $266.8400 | Buy Now |
DISTI #
1617074-9
|
Avnet Abacus | 3SBC5005K1 = RELAY (Alt: 1617074-9) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1617074-9
|
Avnet Abacus | 3SBC5005K1 = RELAY (Alt: 1617074-9) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3SBC5005K1 = RELAY | 0 |
|
$214.5100 / $587.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617074-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617074-9
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 520mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 48 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 520 mW | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |