-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSC-18XLS = M39016/11-048L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617127-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.9882 | Buy Now |
DISTI #
1617127-5
|
Avnet Americas | JMSC-18XLS = M39016/11-048L - Bulk (Alt: 1617127-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$56.9468 / $68.5292 | Buy Now |
DISTI #
AMP1617127-5
|
Heilind Electronics | JMSC-18XLS = M39016/11-048L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JMSC-18XLS = M39016/11-048L | 0 |
|
$52.6200 / $84.9500 | Buy Now |
DISTI #
1617127-5
|
Avnet Americas | JMSC-18XLS = M39016/11-048L - Bulk (Alt: 1617127-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$56.9468 / $68.5292 | Buy Now |
DISTI #
1617127-5
|
Avnet Americas | JMSC-18XLS = M39016/11-048L - Bulk (Alt: 1617127-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$56.9468 / $68.5292 | Buy Now |
DISTI #
AMP1617127-5
|
Interstate Connecting Components | JMSC-18XLS = M39016/11-048L | 0 |
|
Buy Now | |
DISTI #
000000000000889972
|
Sager | Low Signal Relays - PCB JMSC-18XLS = M39016/11-048L Min Qty: 1 | 0 |
|
$61.7100 / $77.9600 | Buy Now |
DISTI #
1617127-5
|
Avnet Abacus | JMSC-18XLS = M39016/11-048L (Alt: 1617127-5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1617127-5
|
Avnet Abacus | JMSC-18XLS = M39016/11-048L (Alt: 1617127-5) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617127-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617127-5
TE Connectivity
JMSC-18XLS = M39016/11-048L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |