-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPST-CO, 5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617598-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 5V Min Qty: 19 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.7726 | Buy Now |
DISTI #
1617598
|
Avnet Americas | PR1MSCT-5X=RELAY - Bulk (Alt: 1617598) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$118.2124 / $142.2556 | Buy Now |
DISTI #
571-1617598
|
Mouser Electronics | Low Signal Relays - PCB PR1MSCT-5X=RELAY RoHS: Not Compliant | 0 |
|
$151.7800 | Order Now |
DISTI #
AMP1617598
|
Heilind Electronics | PR1MSCT-5X=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PR1MSCT-5X=RELAY | 0 |
|
$118.1400 / $247.4400 | Buy Now |
DISTI #
1617598
|
Avnet Americas | PR1MSCT-5X=RELAY - Bulk (Alt: 1617598) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$118.2124 / $142.2556 | Buy Now |
DISTI #
AMP1617598
|
Interstate Connecting Components | PR1MSCT-5X=RELAY | 0 |
|
Buy Now | |
DISTI #
000000000003023494
|
Sager | Low Signal Relays - PCB PR1MSCT-5X=RELAY Min Qty: 1 | 0 |
|
$74.5100 / $154.6900 | Buy Now |
|
Master Electronics | PR1MSCT-5X=RELAY | 0 |
|
$118.1400 / $247.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617598
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617598
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 5VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |