-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8961
|
Newark | Industrial Relays Ev200Aaaca=Relay, Ev200 Spst-N |Amp Te Connectivity 1618002-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$322.8200 / $358.6900 | Buy Now |
DISTI #
1618002-5
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9V to 36VDC Panel Mount - Bulk (Alt: 1618002-5) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$188.7292 / $227.1148 | Buy Now |
DISTI #
86H9542
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9V to 36VDC Panel Mount - Bulk (Alt: 86H9542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 17 Partner Stock |
|
$212.6500 / $252.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 5 | 0 |
|
$205.0600 | Buy Now |
DISTI #
AMP1618002-5
|
Heilind Electronics | EV200AAACA=RELAY, EV200 SPST-N | Americas - 0 in Stock |
|
$185.4630 / $239.9100 | Buy Now |
|
Onlinecomponents.com | Contactor - Panel - 900 VDC - SPST-NO - 1 Pole. RoHS: Compliant |
794 In Stock 3000 On Order |
|
$171.5700 / $193.8000 | Buy Now |
DISTI #
1618002-5
|
TTI | Industrial Relays EV200AAACA=RELAY, EV200 SPST-N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$199.8000 | Buy Now |
DISTI #
1618002-5
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9V to 36VDC Panel Mount - Bulk (Alt: 1618002-5) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$188.7292 / $227.1148 | Buy Now |
DISTI #
86H9542
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9V to 36VDC Panel Mount - Bulk (Alt: 86H9542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 17 Partner Stock |
|
$212.6500 / $252.0000 | Buy Now |
DISTI #
1618002-5
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9V to 36VDC Panel Mount - Bulk (Alt: 1618002-5) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$188.7292 / $227.1148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1618002-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618002-5
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 3.14 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |