Part Details for 1618278-1 by TE Connectivity
Overview of 1618278-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1618278-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5470
|
Newark | Industrial Relays 1Forma Spst 26.5Vdc |Amp Te Connectivity 1618278-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,721.4400 | Buy Now |
DISTI #
1618278-1
|
Avnet Americas | RELAY, VACUUM, SPDT - Bulk (Alt: 1618278-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 58 Weeks, 5 Days Container: Bulk | 0 |
|
$1,069.7998 / $1,287.3862 | Buy Now |
DISTI #
AMP1618278-1
|
Heilind Electronics | KC-11=RELAY, VACUUM, SPDT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KC-11=RELAY, VACUUM, SPDT |
2 In Stock 40 On Order |
|
$1,188.0100 / $1,206.0100 | Buy Now |
DISTI #
62990986
|
Verical | Power Relay 26.5VDC 50A SPDT(46.2mm 46.2mm 58mm) Threaded RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,567.8130 | Buy Now |
DISTI #
1618278-1
|
TTI | General Purpose Relays KC-11 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$975.6700 / $1,099.8600 | Buy Now |
DISTI #
1618278-1
|
Avnet Americas | RELAY, VACUUM, SPDT - Bulk (Alt: 1618278-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 58 Weeks, 5 Days Container: Bulk | 0 |
|
$1,069.7998 / $1,287.3862 | Buy Now |
DISTI #
AMP1618278-1
|
Interstate Connecting Components | KC-11=RELAY, VACUUM, SPDT | 0 |
|
Buy Now | |
DISTI #
000000000000890379
|
Sager | General Purpose Relays KC-11 Min Qty: 1 | 0 |
|
$1,208.8100 / $1,259.1800 | Buy Now |
DISTI #
1618278-1
|
Avnet Abacus | RELAY, VACUUM, SPDT (Alt: 1618278-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1618278-1
1618278-1 CAD Models
1618278-1 Part Data Attributes:
|
1618278-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618278-1
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 50A (CONTACT), PANEL MOUNT-THREADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 58 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact Voltage(DC)-Max | 15 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |