Part Details for 1618284 (ALTERNATE: 1618284) by RS Pro
Overview of 1618284 (ALTERNATE: 1618284) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618284 (ALTERNATE: 1618284)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71291700
|
RS | Embedded Switch Mode Power Supply I/P:100 to 240V ac O/P:5V dc 60W 14A | RS PRO 1618284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$14.1440 | Buy Now |