Part Details for 1618474004 by TE Connectivity
Overview of 1618474004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618474004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618474004
|
Avnet Americas | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool - Cable Rools/Shrink Tubing (Alt: 1618474004) RoHS: Compliant Min Qty: 200 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3800 / $17.8920 | Buy Now |
DISTI #
RYCHCTE-0625-0-SP
|
Heilind Electronics | HELICAL CONVOLEX W/HIGH CRUSH RESITANCE | Americas - 0 in Stock |
|
$18.5294 / $18.8060 | Buy Now |
|
Onlinecomponents.com | HCTE-0625-0-SP RoHS: Compliant |
330 In Stock |
|
$18.2800 / $32.6200 | Buy Now |
DISTI #
1618474004
|
TTI | Cable Mounting & Accessories HCTE-0625-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool |
Americas - 2200 In Stock |
|
Buy Now | |
DISTI #
1618474004
|
Avnet Americas | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool - Cable Rools/Shrink Tubing (Alt: 1618474004) RoHS: Compliant Min Qty: 200 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3800 / $17.8920 | Buy Now |
DISTI #
1618474004
|
Avnet Americas | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool - Cable Rools/Shrink Tubing (Alt: 1618474004) RoHS: Compliant Min Qty: 200 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3800 / $17.8920 | Buy Now |
DISTI #
RYCHCTE-0625-0-SP
|
Interstate Connecting Components | HELICAL CONVOLEX W/HIGH CRUSH RESITANCE | 0 |
|
$18.5294 / $18.8060 | Buy Now |
DISTI #
000000000003789184
|
Sager | Cable Mounting & Accessories HCTE-0625-0-SP Min Qty: 200 | 0 |
|
$11.7900 / $17.6400 | Buy Now |
DISTI #
1618474004
|
Avnet Abacus | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool (Alt: 1618474004) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1618474004
|
Avnet Asia | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool (Alt: 1618474004) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 12 Weeks, 5 Days | 0 |
|
$50.1016 / $56.4525 | Buy Now |