Part Details for 1618624 by Phoenix Contact
Overview of 1618624 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9660
|
Newark | Circular Connector, Pluscon Series, Plug, 7, Pin, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1618624 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 / $19.9000 | Buy Now |
DISTI #
277-1618624-ND
|
DigiKey | ST-6EP1N8A8K04S Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$18.9878 / $23.5700 | Buy Now |
DISTI #
651-1618624
|
Mouser Electronics | Circular Metric Connectors ST-6EP1N8A8K04S RoHS: Compliant | 4 |
|
$22.3200 / $26.3200 | Buy Now |
DISTI #
71849595
|
RS | Circular connector, cable connector, ST-6EP1N8A8K04S | Phoenix Contact 1618624 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8200 / $25.8000 | RFQ |
|
Onlinecomponents.com | Cable connector - straight - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11.2 mm | 0 |
|
$19.6600 / $24.9700 | Buy Now |
DISTI #
000000000005971777
|
Sager | Circular Metric Connectors ST-6EP1N8A8K04S Min Qty: 1 | 0 |
|
$23.8700 / $27.8500 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 900 |
|
RFQ | |
DISTI #
2448103
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 7POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.6881 / $27.3595 | Buy Now |
DISTI #
2448103
|
Farnell | CIRCULAR CONNECTOR, PLUG, 7POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$23.2152 / $25.7877 | Buy Now |
|
Master Electronics | Cable connector - straight - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11.2 mm | 0 |
|
$19.6600 / $24.9700 | Buy Now |
Part Details for 1618624
1618624 CAD Models
1618624 Part Data Attributes
|
1618624
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1618624
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |