Part Details for 1618823 by Phoenix Contact
Overview of 1618823 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9678
|
Newark | Circular Connector, Pluscon Series, Receptacle, 9, Socket, Panel Mount Rohs Compliant: Yes |Phoenix Contact 1618823 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $22.9100 | Buy Now |
DISTI #
1618823-ND
|
DigiKey | CONN RCP HSG FMAL 9P INLN PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$32.1755 / $39.9400 | Buy Now |
DISTI #
651-1618823
|
Mouser Electronics | Circular Metric Connectors ST-8ES1N8ACK04S RoHS: Compliant | 0 |
|
$32.3500 / $39.6900 | Order Now |
|
Onlinecomponents.com | Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 5+3+PE - type of contact: Socket - Crimp connection - Flat gasket - 4x Ø 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 9 mm ... 11 mm | 0 |
|
$33.3100 / $42.3100 | Buy Now |
DISTI #
000000000004967537
|
Sager | Circular Metric Connectors ST-8ES1N8ACK04S Min Qty: 1 | 0 |
|
$40.4500 / $45.3000 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 1200 |
|
RFQ | |
DISTI #
2448126
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 9POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.2781 / $42.1033 | Buy Now |
DISTI #
2448126
|
Farnell | CIRCULAR CONNECTOR, RCPT, 9POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$26.7493 / $29.7214 | Buy Now |
|
Master Electronics | Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 5+3+PE - type of contact: Socket - Crimp connection - Flat gasket - 4x Ø 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 9 mm ... 11 mm | 0 |
|
$33.3100 / $42.3100 | Buy Now |
Part Details for 1618823
1618823 CAD Models
1618823 Part Data Attributes
|
1618823
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1618823
Phoenix Contact
CONN RCP HSG FMAL 9P INLN PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |