Part Details for 1619642 by Phoenix Contact
Overview of 1619642 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1619642-ND
|
DigiKey | CA-16P1N128008 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6600 | Buy Now |
DISTI #
651-1619642
|
Mouser Electronics | Circular Metric Connectors CA-16P1N128008 RoHS: Compliant | 0 |
|
$25.6500 / $28.5300 | Order Now |
DISTI #
71849567
|
RS | Circular connector, cable connector, CA-16P1N128008 | Phoenix Contact 1619642 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9100 / $29.2000 | RFQ |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 16 - type of contact: Pin - Solder connection - cable diameter range: 10 mm ... 14.5 mm | 0 |
|
$22.2300 / $28.2400 | Buy Now |
DISTI #
000000000006070184
|
Sager | Circular Metric Connectors CA-16P1N128008 Min Qty: 1 | 0 |
|
$26.9900 / $31.4900 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 900 |
|
RFQ | |
DISTI #
2926445
|
Farnell | CABLE CONNECTOR, CA-16P1N128008 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$24.7321 | Buy Now |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 16 - type of contact: Pin - Solder connection - cable diameter range: 10 mm ... 14.5 mm | 0 |
|
$22.2300 / $28.2400 | Buy Now |
Part Details for 1619642
1619642 CAD Models
1619642 Part Data Attributes:
|
1619642
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619642
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |