Part Details for 1619840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1619840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5646
|
Newark | Sl 3.50/24/90F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1619840000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $10.5500 | Buy Now |
DISTI #
1619840000-ND
|
DigiKey | TERM BLOCK HDR 24POS 90DEG 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1635 / $9.3100 | Buy Now |
DISTI #
1619840000
|
Avnet Americas | Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1619840000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.0122 / $5.7740 | Buy Now |
DISTI #
470-1619840000
|
Mouser Electronics | Fixed Terminal Blocks SL 3.50/24/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$5.1400 / $9.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1200 / $6.8200 | Buy Now |
DISTI #
1619840000
|
Avnet Abacus | Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1619840000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |