Part Details for 1619845 by Phoenix Contact
Overview of 1619845 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619845-ND
|
DigiKey | CONN RCPT HSNG FMALE 7POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9300 | Buy Now |
DISTI #
651-1619845
|
Mouser Electronics | Circular Metric Connectors CA-07S1N8AHZ00 RoHS: Compliant | 0 |
|
$18.0200 / $20.9300 | Order Now |
|
Onlinecomponents.com | Device connector for rear wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 7 - type of contact: Socket - Crimp connection - Axial seal - Central fixing | 0 |
|
$17.4500 / $22.1600 | Buy Now |
DISTI #
000000000004967885
|
Sager | Circular Metric Connectors CA-07S1N8AHZ00 Min Qty: 1 | 0 |
|
$21.1900 / $24.7300 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, rear mounting | 550 |
|
RFQ | |
|
Master Electronics | Device connector for rear wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 7 - type of contact: Socket - Crimp connection - Axial seal - Central fixing | 0 |
|
$17.4500 / $22.1600 | Buy Now |
Part Details for 1619845
1619845 CAD Models
1619845 Part Data Attributes
|
1619845
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619845
Phoenix Contact
CONN RCPT HSNG FMALE 7POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |