Part Details for 1619875 by Phoenix Contact
Overview of 1619875 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619875-ND
|
DigiKey | CONN RCPT HSNG FMALE 6POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6800 | Buy Now |
DISTI #
651-1619875
|
Mouser Electronics | Circular Metric Connectors CA-06S1N8A6Y00 RoHS: Compliant | 0 |
|
$11.7300 / $13.6800 | Order Now |
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - Axial seal - Central fastening M20 x 1.5 | 0 |
|
$11.4100 / $15.5200 | Buy Now |
DISTI #
000000000004967910
|
Sager | Circular Metric Connectors CA-06S1N8A6Y00 Min Qty: 1 | 0 |
|
$13.8500 / $16.1600 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 800 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - Axial seal - Central fastening M20 x 1.5 | 0 |
|
$11.4100 / $15.5200 | Buy Now |
Part Details for 1619875
1619875 CAD Models
1619875 Part Data Attributes
|
1619875
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619875
Phoenix Contact
CONN RCPT HSNG FMALE 6POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |