Part Details for 1619960 by Phoenix Contact
Overview of 1619960 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619960-ND
|
DigiKey | CONN RCPT MALE 17POS GOLD SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$24.7080 / $30.6700 | Buy Now |
DISTI #
651-1619960
|
Mouser Electronics | Circular Metric Connectors CA-17P1N122S00 RoHS: Compliant | 4 |
|
$23.7500 / $30.6600 | Buy Now |
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Pin - Solder connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm | 0 |
|
$25.5800 / $32.4900 | Buy Now |
DISTI #
000000000004967969
|
Sager | Circular Metric Connectors CA-17P1N122S00 Min Qty: 1 | 0 |
|
$31.0600 / $36.2300 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 800 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Pin - Solder connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm | 0 |
|
$25.5800 / $32.4900 | Buy Now |
Part Details for 1619960
1619960 CAD Models
1619960 Part Data Attributes
|
1619960
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619960
Phoenix Contact
Circular Connector, 17 Contact(s), Copper-Zinc Alloy, Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |