Part Details for 1619992 by Phoenix Contact
Overview of 1619992 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1619992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3312
|
Newark | Circular Connector, Speedcon Series, Receptacle, 6, Pin, Solder, Panel Mount Rohs Compliant: Yes |Phoenix Contact 1619992 (Alternate Part Number: 4046356820028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $14.0900 | Buy Now |
DISTI #
277-13581-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$18.8138 / $23.3600 | Buy Now |
DISTI #
651-1619992
|
Mouser Electronics | Circular Metric Connectors CA-06P1N122S00 RoHS: Compliant | 27 |
|
$18.0900 / $23.2600 | Buy Now |
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Pin - Solder connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm | 0 |
|
$19.4700 / $24.7400 | Buy Now |
DISTI #
000000000004967984
|
Sager | Circular Metric Connectors CA-06P1N122S00 Min Qty: 1 | 0 |
|
$23.6500 / $27.6000 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 500 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Pin - Solder connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm | 0 |
|
$19.4700 / $24.7400 | Buy Now |
Part Details for 1619992
1619992 CAD Models
1619992 Part Data Attributes:
|
1619992
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619992
Phoenix Contact
CONN RCPT 6POS PNL MNT PIN M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |