Part Details for 161A18299X by Conec Corporation
Overview of 161A18299X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161A18299X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC161A18299X
|
Heilind Electronics | CRIMP M 20-24AWG CONTACT | Americas - 0 in Stock8325 On Order |
|
$0.1989 / $0.2160 | Buy Now |
|
Onlinecomponents.com | Contact - d sub standard crimp machined male awg 24-20 RoHS: Compliant |
500 In Stock |
|
$0.1880 / $0.2890 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 571 |
|
$0.4000 / $1.0000 | Buy Now |
DISTI #
COC161A18299X
|
Interstate Connecting Components | CRIMP M 20-24AWG CONTACT | 01387 On Order |
|
$0.1989 / $0.2160 | Buy Now |
|
CDM Electronics | D SUB STANDARD CRIMP CONTACTS Min Qty: 1 Package Multiple: 1 | 7 |
|
$0.2100 / $0.2800 | Buy Now |
|
Master Electronics | Contact - d sub standard crimp machined male awg 24-20 RoHS: Compliant |
500 In Stock |
|
$0.1880 / $0.2890 | Buy Now |
Part Details for 161A18299X
161A18299X CAD Models
161A18299X Part Data Attributes
|
161A18299X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
161A18299X
Conec Corporation
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |