Part Details for 1620190 by Phoenix Contact
Overview of 1620190 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620190-ND
|
DigiKey | CABLE CONNECTOR, ANGLED, SHIELDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7900 | Buy Now |
DISTI #
651-1620190
|
Mouser Electronics | Circular Metric Connectors CA-09S1N12T008 RoHS: Compliant | 0 |
|
$61.9000 / $71.7900 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Solder connection - cable diameter range: 10 mm ... 14.5 mm | 0 |
|
$58.4100 / $76.0400 | Buy Now |
DISTI #
000000000005652742
|
Sager | Circular Metric Connectors CA-09S1N12T008 Min Qty: 1 | 0 |
|
$72.7100 / $81.4300 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 420 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Solder connection - cable diameter range: 10 mm ... 14.5 mm | 0 |
|
$58.4100 / $76.0400 | Buy Now |
Part Details for 1620190
1620190 CAD Models
1620190 Part Data Attributes
|
1620190
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620190
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |