-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5525
|
Newark | 2.4Mm Female Bulkhead Pcb Edge Launch Connector, 4 Leg/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X O-Ring (P/N: Tbd), 1X Lockwasher (P/N: Tbd), 1X Hex Nut (P/N: Tbd)) |Amphenol Sv Microwave 1621-00002 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0000 / $112.1000 | Buy Now |
DISTI #
1678-1621-00002-ND
|
DigiKey | 2.4MM FEMALE BULKHEAD PCB EDGE L Min Qty: 1 Lead time: 15 Weeks Container: Tray |
50 In Stock |
|
$70.0600 | Buy Now |
DISTI #
ASV1621-00002
|
Heilind Electronics | 2.4MM FEMALE BULKHEAD PCB EDGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.4mm Female Bulkhead PCB Edge Launch Connector, 4 Leg RoHS: Compliant | 0 |
|
$68.6600 / $183.2400 | Buy Now |
DISTI #
ASV1621-00002
|
Interstate Connecting Components | 2.4MM FEMALE BULKHEAD PCB EDGE | 0 |
|
Buy Now | |
DISTI #
1621-00002
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$63.4200 / $73.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy